Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $909.550 ($1,000.505) |
Product Information
Product Overview
RTK0EMXE70S00020BJ is a MCK-RX26T Renesas flexible motor control kit for RX26T MCU group. It is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RX26T right away. Motor control evaluation and debugging can be performed safely with the communication board which isolates PC and the CPU board electrically.
- CPU board is equipped with the RX26T as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RX26T
- Supports 1-shunt/3-shunt current sensing, over current detection
- Supports the motor control development support tool "Renesas Motor Workbench"
Contents
RX26T CPU board (MCB-RX26T Type A), Inverter board (MCI-LV-1), Communication board (MC-COM), Permanent magnet synchronous motors, Accessories (cables, standoffs, etc.).
Technical Specifications
3 Phase Motor, PFC Controller
Power Management - Motor Control
CPU Brd, Inverter Brd, Comm Brd & Cable, BLDC Motor, 2 x USB Cables, 12 x Screws, 12 x Standoffs
No SVHC (25-Jun-2025)
Renesas
R5F526TFCDFP
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate