Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.350 ($37.785) |
| 10+ | $24.460 ($26.906) |
| 96+ | $19.970 ($21.967) |
| 192+ | $19.580 ($21.538) |
| 288+ | $19.320 ($21.252) |
| 576+ | $19.190 ($21.109) |
Product Information
Product Overview
AD9835 is a numerically-controlled oscillator employing a phase accumulator, a COS lookup table, and a 10bit digital to-analogue converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates of upto 50MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the device when it is not in use; the power consumption reduces to 1.75mW. It is widely used in application such as frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, test and medical equipment etc.
- Update rate is 50Mbps typical at (VDD = +5V ± 5%)
- 5V power supply
- On-chip COS lookup table
- Serial loading, power-down option
- Integral nonlinearity is ±1LSB typical at (VDD = +5V ± 5%)
- Differential nonlinearity is ±0.5LSB typical at (VDD = +5V ± 5%)
- Total harmonic distortion is -52dBc max at (fMCLK = 50MHz, fOUT = 1MHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
5.25V
16Pins
85°C
-
No SVHC (25-Jun-2025)
4.75V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate