Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.320 ($24.552) |
| 10+ | $15.600 ($17.160) |
| 96+ | $13.970 ($15.367) |
| 192+ | $13.690 ($15.059) |
| 288+ | $13.660 ($15.026) |
| 576+ | $13.650 ($15.015) |
| 1056+ | $13.640 ($15.004) |
Product Information
Product Overview
AD5024 is a low power, quad 12bit buffered voltage output nanoDAC® converter. This also offer a differential accuracy specification of ±1 LSB. The device uses a versatile 3-wire, low power Schmitt trigger serial interface that operates at clock rates up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE, and DSP interface standards. Integrated reference buffers and output amplifiers are also provided on-chip. This incorporates a power-on reset circuit that ensures the DAC output powers up to zero scale or midscale and remains there until a valid write takes place to the device. This contains a power-down feature that reduces the current consumption of the device to typically 400nA at 5V and provides software selectable output loads while in power down mode. Typical applications are process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Pin compatible and performance upgrade to AD5666, active-low CLR function to programmable code
- Rail-to-rail operation, power-on reset to zero scale or midscale
- 3 power-down functions and per-channel power-down
- Hardware active-low LDAC with software active-low LDAC override function
- Internal reference buffer and internal output amplifier
- Differential nonlinearity (DNL) is ±1LSB max (VDD=4.5V to 5.5V, RL=5Kohm to GND, CL=200pF to GND)
- Offset error is ±1.8mV max (VDD=4.5V to 5.5V, RL=5Kohm to GND, CL=200pF to GND)
- VDD is 4.5 to 5.5V (DAC active, excludes load current, VDD=4.5 V to 5.5 V, RL=5Kohm to GND)
- ±0.5LSB INL accuracy, 16-lead TSSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
125°C
-
No SVHC (25-Jun-2025)
-
4.5V to 5.5V
16Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate