Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020137
Order Code4007770
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.530 ($33.583) |
Price for:Each
Minimum: 1
Multiple: 1
$30.53 ($33.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020137
Order Code4007770
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeSolid State Relay Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Solid State Relay V2 is based on the high-quality G3MC202P module, which allows you to use a 5VDC to control MAX. 240VAC. With the help of Grove interface, it becomes very convenient to use the SSR with your Arduino.
- Operating input voltage range fro 4V to 6V
- Rated input voltage is 5V
- Rated load voltage 100 to 240 VAC 50/60 Hz
- Load current is 0.1A to 2A
- Leakage current is 1.5mA maximum (at 200VAC)
- Insulation resistance 1,000Mohm minimum (at 500VDC)
Contents
Grove - solid state relay V2 x 1, Grove cable x 1, A set of acrylic shell x 1.
Technical Specifications
Accessory Type
Solid State Relay Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129