Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.680 ($21.648) |
| 30+ | $13.150 ($14.465) |
| 60+ | $12.880 ($14.168) |
| 120+ | $12.610 ($13.871) |
| 510+ | $11.780 ($12.958) |
| 1020+ | $11.480 ($12.628) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
10µF
AC Filter
350V
GRADE III (Test Condition B)
37.5mm
750A
-
42mm
50mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
700V
Radial Leaded
75V/µs
24.8A
-
35mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate