Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $542.780 ($597.058) |
| 5+ | $418.490 ($460.339) |
| 10+ | $368.900 ($405.790) |
Product Information
Product Overview
FSG010WNPB is a FSG series force sensor provides precise, reliable force sensing performance in a compact commercial-grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. Force sensor operates on the principle that the resistance of silicon-implanted piezoresistor will increase when the resistor flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. Application includes medical (infusion pumps, ambulatory non-invasive pumps, occlusion detection, kidney dialysis machines, enteral pumps), industrial (load and compression sensing, variable tension control, robotic end-effectors, wire bonding equipment).
- Force sensing range from 0 to 10N
- ±0.5BFSL linearity, 3.9mV/V/N max sensitivity
- ±0.2% span repeatability
- 40µm plunger deflection, 0.5ms max response time (10 %FS to 90 %FS), 30N over force
- 6Kohm max input resistance and 6Kohm max output resistance
- Low off-centre loading errors improves system accuracy due to mechanical misalignment
- Fast response time allows system to make faster decisions which may improve system accuracy
- High ESD resistance of 8 kV) reduces special handling during assembly
- Low power consumption allows used in battery applications
- Operating temperature range from -40°C to 85°C [-40 °F to 185 °F]
Technical Specifications
1.019kg
10VDC
10N
3.3VDC
Through Hole
-40°C
FSG Series
Tension/Compression Force Sensor
Piezoresistive
0N
12.5VDC
Ratiometric
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate