Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLML6246TRPBF
Order Code3155157
Product RangeHEXFET Series
Also Known AsSP001568932
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.516 ($0.5676) |
| 10+ | $0.269 ($0.2959) |
| 100+ | $0.191 ($0.2101) |
| 500+ | $0.177 ($0.1947) |
| 1000+ | $0.106 ($0.1166) |
| 5000+ | $0.103 ($0.1133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.58 ($2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6246TRPBF
Order Code3155157
Product RangeHEXFET Series
Also Known AsSP001568932
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.1A
Drain Source On State Resistance0.046ohm
Transistor Case StyleTO-236AB (SOT-23)
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IRLML6246TRPBF is a HEXFET Power MOSFET in a 3 pin SOT-23 package. Suitable for load/system switch applications.
- Drain-source voltage is 20V
- Gate-to-source voltage is ±12V
- Continuous drain current is 4.1A VGS at 10V, TA = 25°C
- RDS(on) max is 46mohm (at VGS = 4.5V)
- Maximum power dissipation is 1.3W at TA = 25°C
- Operating temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.1A
Transistor Case Style
TO-236AB (SOT-23)
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRLML6246TRPBF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002