Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSB5100-T
Order Code3127433
Your Part Number
Technical Datasheet
1,978 total stock globally
Need more?
1978 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.751 ($0.8261) |
| 10+ | $0.667 ($0.7337) |
| 100+ | $0.539 ($0.5929) |
| 500+ | $0.498 ($0.5478) |
| 1000+ | $0.441 ($0.4851) |
| 5000+ | $0.433 ($0.4763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.76 ($4.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSB5100-T
Order Code3127433
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
SB5100-T is a schottky barrier rectifier. It is for use in low-voltage, high-frequency inverters, freewheeling, and polarity protection applications.
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- High surge capability, high current capability
- RMS reverse voltage is 70V at TA = +25°C
- Average rectified output current is 5.0A at TL = +80°C
- Forward voltage is 0.80V at IF = 5.0A, TA = +25°C
- Typical junction capacitance is 400pF at TA = +25°C
- DO-201AD case
- Operating and storage temperature range from -65 to +150°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001982