Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEU10US050-EU
Order Code2773703
Product RangeVEU10 Series
Your Part Number
Technical Datasheet
1,809 total stock globally
Need more?
1809 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.740 ($16.214) |
| 5+ | $13.950 ($15.345) |
| 10+ | $13.490 ($14.839) |
| 50+ | $12.670 ($13.937) |
| 100+ | $12.330 ($13.563) |
Price for:Each
Minimum: 1
Multiple: 1
$14.74 ($16.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEU10US050-EU
Order Code2773703
Product RangeVEU10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVEU10 Series
Plug TypeEU
SVHCNo SVHC (15-Jan-2018)
Product Overview
VEU10 series is an AC-DC power supply. The VEU10 range provides output power in fixed input plug design, it has a type A USB in-body plug and is suitable for multiple charging applications or where a regulated 5VDC/2.1A power source is required. It has efficiency level VI and CoC Tier 2 compliant and have a no load input power of less than 75mW. Standard protection features include overvoltage, overcurrent and short circuit. Safety approvals are IEC60950-1, IEC62638-1, UL/cUL60950-1, approved as limited power source (LPS), UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1.
- Fixed mains connectors
- Universal input
- Low cost
- With class II construction, Europe (EU) input connector
- Dimension is 37 x 22 x 56.5mm
- Output power is 10W, 90 to 264VAC input voltage
- Output voltage is 5V, 47 to 63Hz input frequency
- 2100mA output current
- 5% total regulation, short circuit protection
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VEU10 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Alternatives for VEU10US050-EU
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085