Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.799 ($0.8789) |
| 50+ | $0.400 ($0.440) |
| 100+ | $0.337 ($0.3707) |
| 250+ | $0.296 ($0.3256) |
| 500+ | $0.271 ($0.2981) |
| 1000+ | $0.197 ($0.2167) |
Product Information
Product Overview
The VR37 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. The VR37 series resistors are used where high resistance, high stability and high reliability at high voltage are required. Typical application includes high humidity environment, white goods and power supplies. Meet the safety requirements of IEC 60065, EN 60065, VDE 0860, CQC (China).
- Resistance range from 100Kohm to 33Mohm
- Available in ±10%, ±5% and ±1% tolerance
- Temperature coefficient is ±200ppm/K
- Rated dissipation is 0.5W
- Operating temperature range from -55°C to +155°C
- High pulse loading capability (maximum 10KV)
- UL (UL1676, file number E171160) approved
- Imperial size is 0309
- Insulation voltage is 700V, operating voltage (Umax) AC/DC is 3500V
- High voltage resistor
Technical Specifications
1.2Mohm
500mW
Axial Leaded
Metal Film
High Voltage
12mm
-55°C
AEC-Q200
VR37 Series
± 5%
3.5kV
± 200ppm/K
4mm
-
155°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VR37000001204JA100
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate