Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-M21L-500E
Order Code2213628
Your Part Number
Technical Datasheet
17,510 total stock globally
Need more?
17510 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.840 ($5.324) |
| 10+ | $3.350 ($3.685) |
| 50+ | $2.700 ($2.970) |
| 200+ | $2.580 ($2.838) |
| 500+ | $2.460 ($2.706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.84 ($5.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Low power, 5MBd digital CMOS optocoupler. Suitable for use in Low isolation of high speed logic systems, computer peripheral interface, microprocessor system interface, ground loop elimination, pulse transformer replacement, high-speed line receiver and power control systems.
- Wide supply voltage range from 2.7V to 5.5V
- Low power supply current and low forward current
- Speed: 5MBd typ
- Pulse width distortion (PWD): 200ns max
- Propagation delay skew (tpsk): 220 ns max
- Propagation delay (tp): 250ns max
- Common mode rejection: 25KV/µs min at VCM = 1000V
- Hysteresis: 0.2mA typ
- UL 1577 recognized: 3750 VRMS for 1 minute, CSA approval
- IEC/EN 60747-5-5, approval for reinforced insulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
5Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536