Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01136 MCT120R-PA66MD-BU
Order Code1774289
Also Known AsMCT120R-PA66MP-BU (100)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $266.310 ($292.941) |
| 5+ | $265.550 ($292.105) |
| 10+ | $264.790 ($291.269) |
| 25+ | $264.030 ($290.433) |
| 50+ | $259.730 ($285.703) |
| 100+ | $254.540 ($279.994) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$266.31 ($292.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01136 MCT120R-PA66MD-BU
Order Code1774289
Also Known AsMCT120R-PA66MP-BU (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length380mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCT120R is a Cable Tie made of polyamide 6.6 with metal particles. The metal content tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. Unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. It is ideally suited for the installation of cabling in and around the manufacturing process.
- Plastic pawl tie closure
- Inside serrated
- Usable as part of HACCP process
- Greatly reduces risk of contamination
- Magnetic detectable
- MK6, MK9/EVO9, MK9HT/EVO9HT, MK21 and MK9P Application tools
- UL94-HB Flammability
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
380mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Blue
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.612