Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640891
Product Range49USMX
Your Part Number
Technical Datasheet
4,502 total stock globally
Need more?
4502 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.772 ($0.8492) |
| 10+ | $0.681 ($0.7491) |
| 25+ | $0.670 ($0.737) |
| 50+ | $0.639 ($0.7029) |
| 100+ | $0.602 ($0.6622) |
| 500+ | $0.549 ($0.6039) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77 ($0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640891
Product Range49USMX
Technical Datasheet
Product Range49USMX
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.4mm x 4.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8.000MHZ 49USMX/30/50/40/18PF/ATF is a 12.4 x 4.5 x 2.5mm Low Profile Surface Mount Crystal with hermetically sealed can. 49USMx crystal is available with can height 3.2mm, load capacitance at 18pF.
- Ageing ±3ppm per year (maximum)
- 3.2 to 70MHz Frequency range
- AT-cut Fundamental mode
Applications
Clock & Timing
Technical Specifications
Product Range
49USMX
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.4mm x 4.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002