Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN 610-6/06Copy
Order Code1191350
Product RangeFN 610 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN 610-6/06Copy
Order Code1191350
Product RangeFN 610 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 610 Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for FN 610-6/06
2 Products Found
Product Overview
The FN610-6-06 is a 1-phase general purpose EMI Filter designed for easy and fast chassis mounting. It offers a perfect combination of performance/size ratio and provides a good symmetrical and asymmetrical attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. The attenuation performances of this general purpose Filter is suitable to be used in a broad range of applications.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Good overall differential and common mode attenuation
Applications
Industrial, Consumer Electronics, Commercial, Medical, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 610 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
