0
0 Items$0.00

Introducing the 1 Series DPO (DPO1000)

1 Series DPO (DPO1000)

Go anywhere. The 1 Series DPO packs all the essentials into a sleek, compact box with an intuitive touchscreen UI, familiar across all Tektronix scopes. Learn quickly, measure smarter, share data and screenshots quickly, and extend your analysis with the Tek software ecosystem.

Product Overview

1 Series DPO (DPO1000)

Model

DPO1xx2DPO1xx4

Analog Channels

24

Bandwidths

50 MHz, 70 MHz, 100 MHz, 200 MHz50 MHz, 70 MHz, 100 MHz, 200 MHz

Max Sample Rate

1.25 GS/s1.25 GS/s

Record Length

10M samples per channel10M samples per channel

Vertical Resolution

12 Bits12 Bits

Input

1 MΩ ± 1%, BNC only1 MΩ ± 1%, BNC only

Trigger types

Edge, Pulse Width, Runt, Timeout, Rise/FallEdge, Pulse Width, Runt, Timeout, Rise/Fall

Analysis

Amplitude / Time Measurements, Basic/ Advanced Math, FFT, Limit Mask Test, Bode PlotAmplitude / Time Measurements, Basic/ Advanced Math, FFT, Limit Mask Test, Bode Plot

Protocol Decode

I2C, SPI, UARTI2C, SPI, UART

DVM / Counter

4-digit DVM and 7-digit counter, up to instrument BW4-digit DVM and 7-digit counter, up to instrument BW

AFG (S Model only)

25 MHz, 1 Ch, Basic waveforms, Modulation25 MHz, 1 Ch, Basic waveforms, Modulation

Display

7” or greater, Capacitive Touch7” or greater, Capacitive Touch

Warranty

1 Year Standard1 Year Standard
1 Series DPO
Standard VESA Mount

Standard VESA Mount

To place anywhere

  • Industry standard VESA pattern 
  • Compatible with off the shelf VESA accessories 
  • Optional rack mount kit (1-RK) attached to VESA mount
  • Compatible off-the-shelf accessories:

    • Rolling cart
    • Desk mount arm
    • Hook
    • Wall mount 

 

Portable

Move anywhere

  • Small grip handle
  • Lightweight
  • Pick up and move from bench to the signal source, such as a DUT, test system, or other electrical devices.
Adding Touch Screen to the 1 Class

Adding Touch Screen to the 1 Class

Intuitive touchscreen UI, familiar across all Tektronix scopes. Learn quickly, measure smarter, share or export your work easily, and control your scope remotely.

 

Function Generator and Aux Out

  • Drive signals to device under test
  • 1 AFG Channel; 25 MHz (on S models)
  • Predefined waveform types – Sine, Square, Ramp, Pulse, Arbitrary, Noise, DC
  • Modulation – AM, FM, ASK, FSK, Sweep
  • 1 AuxOut Channel
  • Trigger output
  • On rear of scope
EDU Specific Features

EDU Specific Features

Simple Measurements

  • Integrated features to answers your questions rapidly

    • Quickly open the Help file on your phone (via the Qrcode) and search for answers– freeing up the scope screen to do the actual function

    • Prefer videos – Use the Qrcode on the scope’s demo menu to access a full suite of demo tutorials (on tek.com)
  • Feature control

    • Enables educators to devote more time to teaching circuit concepts instead of lab setup and management.
    • Disable autoset, cursors, and automated measurements on the instruments.
  • 18 Engineering Student Labs to get your class launched
  • Remote access to a scope on the network for sharing or control using the built-in eScope

 

1 Series DPO Ecosystem

More customer value beyond the basic HW capability

  • TekScope: View and analyze captured data on PC (post-analysis)
  • Python Drivers: Interact externally (2 Series Compatible)
  • Remote Access:  Remotely access and control the scope via eScope
  • KickStart: Control bench instruments and acquire data (released Fall 2026)

*Fixed configurations - no upgrades

Service Options

Warranty and Calibration

R3

Standard Warranty Extended to 3 Years. Covers parts, labor and 2-day shipping within country. All repairs include calibration and firmware updates. Hassle free - a single call starts the process.

R5

Standard Warranty Extended to 5 Years. Covers parts, labor and 2-day shipping within country. All repairs include calibration and firmware updates. Hassle free - a single call starts the process.

T3

Three Year Total Product Protection Plan, includes all features of Extended Warranty Plan plus complete coverage against accidental damage, user caused electrical overstress damage, and electrostatic discharge damage.

T5

Five Year Total Product Protection Plan, includes all features of Extended Warranty Plan plus complete coverage against accidental damage, user caused electrical overstress damage, and electrostatic discharge damage.

CD3

Calibration with full data report service 3 years. Includes traceable calibration with full data report, or functional verification where applicable. Coverage includes 3 calibration events over 3 years.

CD5

Calibration with full data report service 5 years. Includes traceable calibration with full data report, or functional verification where applicable. Coverage includes 5 calibration events over 5 years.

 

Trade Account