Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 12.02.1163Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 414191801 |
| Your Part Number |
210 total stock globally
Need more?
210 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.300 ($31.130) |
Price for:Each
Minimum: 1
Multiple: 1
$28.30 ($31.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 12.02.1163Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 414191801 |
| Conversion Type | USB to RS232 Converter |
| Baud Rate | - |
| Converter Connector Type | D Sub 9 Position Plug |
| Cable Length - Metric | 1.8m |
| Cable Length - Imperial | 5.9ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Conversion Type | USB to RS232 Converter |
|---|---|
| Converter Connector Type | D Sub 9 Position Plug |
| Cable Length - Imperial | 5.9ft |
| Baud Rate | - |
|---|---|
| Cable Length - Metric | 1.8m |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
