Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.02.8918Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 244423001 |
| Also Known As | GTIN UPC EAN: 7611990138388 |
| Your Part Number |
842 total stock globally
Need more?
842 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.690 ($10.659) |
Price for:Each
Minimum: 1
Multiple: 1
$9.69 ($10.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.02.8918Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 244423001 |
| Also Known As | GTIN UPC EAN: 7611990138388 |
| Connector to Connector | Type A Plug to Type A Plug |
| Cable Length - Metric | 1.82m |
| Cable Length - Imperial | 6ft |
| USB Standard | USB 2.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 11.02.8918 is a 1.8m USB 2.0 Cable, USB 2.0 type A male at one end and USB 2.0 type A male at other end. 480Mbps Bandwidth, TPE material and black jacket.
- Improved shielding
- Elastic and very flexible
Applications
Computers & Computer Peripherals
Technical Specifications
| Connector to Connector | Type A Plug to Type A Plug |
|---|---|
| Cable Length - Imperial | 6ft |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Metric | 1.82m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
