Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $226.980 ($249.678) |
Price for:Each
Minimum: 1
Multiple: 1
$226.98 ($249.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SLG47921C-SKT is a ForgeFPGA SLG47921C socket card kit. It is a socket card kit for use with the SLG4DVKGOCONF Go Configure development board. The ForgeFPGA socket card #5 is a development board designed for emulation and prototyping of ForgeFPGA integrated circuits. This socket card implements a connection between the pins of a ForgeFPGA and the Go Configure Development Board. This board can be used for design prototyping with different boot modes. The socket card supports Pmod standards and thus provides the ability to connect different Pmod adapters.
- Programming and emulation
- Standalone boot option
- Onboard 4Mb SPI flash
- Pmod connectors
- Clock generator from 2.5kHz to 200MHz
- Standalone power connectors
Contents
ForgeFPGA™ socket card #5 (SLG7SC5), 20 samples of SLG47921C, and a Pmod™ LED adapter.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001