Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $235.140 ($258.654) |
Product Information
Product Overview
SLG47912C-SKT is a ForgeFPGA SLG47912C socket card kit. It is a socket card kit for use with the SLG4DVKGOCONF Go Configure development board. The ForgeFPGA™ socket card #5 is a development board designed for emulation and prototyping of ForgeFPGA integrated circuits. This socket card implements a connection between the pins of a ForgeFPGA and the Go Configure Development Board. This board can be used for design prototyping with different boot modes. The socket card supports Pmod standards and thus provides the ability to connect different Pmod adapters.
- Programming and emulation
- Standalone boot option
- Onboard 4Mb SPI flash
- Pmod connectors
- Clock generator from 2.5kHz to 200MHz
- Standalone power connectors
Contents
ForgeFPGA™ socket card #5 (SLG7SC5), 20 samples of SLG47912C, and a Pmod™ LED adapter.
Technical Specifications
ForgeFPGA SLG47912C Socket Card Kit
-
Renesas SLG4DVKGOCONF Development Board
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
