Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.650 ($150.315) |
Price for:Each
Minimum: 1
Multiple: 1
$136.65 ($150.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8009AEVAL1ZCopy
Order Code4922388
Silicon ManufacturerRenesas
Silicon Core NumberISL8009A
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ISL8009A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL8009AEVAL1Z is a high-efficiency synchronous buck regulator evaluation board. It is intended for use by individuals with requirements for point-of-load (POL) applications sourcing from 2.7V to 5.5V. The board demonstrates the performance of the ISL8009A low quiescent current mode converter. The ISL8009A is offered in a 2mm x 3mm 8 lead DFN package with 1mm maximum height. The complete converter occupies less than 1cm² area.
- High-efficiency synchronous buck regulator with up to 95% efficiency
- 2ms reset timer and 3% output accuracy over temperature/load/line
- 1.5A guaranteed output current, 17µA quiescent supply current in PFM mode
- Selectable forced PWM mode and PFM mode
- Less than 1µA logic controlled shutdown current
- 90% maximum duty cycle for lowest dropout at 1.5A
- Internal current mode compensation
- Internal digital soft-start
- Peak current limiting, short circuit protection, over-temperature protection
- Soft discharge disable
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL8009A
Automotive Qualification Standard
-
Silicon Core Number
ISL8009A
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
