Raspberry Pi Boards:

32 Products Found

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Show More
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
SOC Type
Core Type
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2525225

RoHS

Each
1+
$51.810
($56.99)
-
Broadcom BCM2837
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.2GHz
-
1GB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
Raspberry Pi 3 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 802.11n
Bluetooth 4.1 BLE
microUSB or GPIO
-
2842228

RoHS

Each
1+
$59.210
($65.13)
-
Broadcom BCM2837B0
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.4GHz
-
1GB
-
USB 2.0 x 4
Gigabit Ethernet Over USB 2.0
Full Size HDMI x 1
Raspberry Pi 3 Model B+
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
Supported
2946269

RoHS

Each
1+
$37.010
($40.71)
-
Broadcom BCM2837B0
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.4GHz
-
512MB
-
USB 2.0 x 1
-
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
-
3677847

RoHS

Each
1+
$47.080
($51.79)
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
-
1Cores
-
VideoCore IV
-
700MHz
-
512MB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
CSI-2
-
Not Available
Micro USB Connector
-
3643332

RoHS

Each
1+
$5.930
($6.52)
Raspberry Pi
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
Not Available
Cortex-M0+
133MHz
RP2040
264KB
Raspberry Pi Pico Board
micro USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
-
microUSB, GPIO
-
3369503

RoHS

Each
1+
$244.210
($268.63)
-
Broadcom BCM2711
Cortex-A72 (ARM v8) 64-bit
-
4Cores
-
VideoCore VI
-
1.5GHz
-
8GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
Gigabit Ethernet
micro HDMI x 2
Raspberry Pi 4 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
3773515

RoHS

Each
1+
$40.650
($44.72)
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
-
1Cores
-
VideoCore IV
-
700MHz
-
512MB
-
USB 2.0 x 1
-
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
-
Bluetooth 4.2 BLE
microUSB or GPIO
-
3996082

RoHS

Each
1+
$8.890
($9.78)
-
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
-
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
Supported
-
-
802.11n
-
microUSB, GPIO
-
3996081

RoHS

Each
1+
$7.410
($8.15)
-
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
Not Available
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
Not Available
microUSB, GPIO
-
4568690

RoHS

Each
1+
$10.370
($11.41)
-
Raspberry Pi RP2350
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
2.4GHz 802.11 b/g/n
Bluetooth 5.2
microUSB, GPIO
-
4667138

RoHS

Each
1+
$11.570
($12.73)
-
Raspberry Pi RP2350
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
2.4GHz 802.11n
Bluetooth 5.2
microUSB, GPIO
-
4531086
Each
1+
$7.410
($8.15)
-
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
-
microUSB, GPIO
-
4667137

RoHS

Each
1+
$8.670
($9.54)
-
Raspberry Pi RP2350
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
30Pins
-
-
-
-
-
microUSB, GPIO
-
4871658

RoHS

Each
1+
$20.350
($22.38)
-
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
-
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
Supported
-
-
802.11n
-
microUSB, GPIO
-
3051887

RoHS

Each
1+
$148.010
($162.81)
-
Broadcom BCM2711
64-bit ARM Cortex-A72 v8
-
4Cores
-
VideoCore VI
-
1.5GHz
-
4GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C x 2
Gigabit Ethernet
micro HDMI x 2
-
3.5mm Audio Jack
40Pins
Supported
microSD
MIPI CSI-2
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
2895568

RoHS

Each
1+
$195.710
($215.28)
Broadcom
Broadcom BCM2837B0
64-bit ARM Cortex-A53
BCM2xxx
4Cores
ARM
VideoCore IV
ARM8
1.4GHz
BCM2837B0
-
Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book
USB 2.0 x 4
Gigabit Ethernet Over USB 2.0
Full Size HDMI x 1
Kits and Bundles Including Pi
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
-
3772475

RoHS

Each
1+
$51.810
($56.99)
-
Broadcom BCM2836
ARM Cortex-A7
-
4Cores
-
VideoCore IV
-
900MHz
-
1GB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
-
3.5mm Audio Jack, GPIO
40Pins
Supported
microSD
Supported
-
-
microUSB or GPIO
-
3838499

RoHS

Each
1+
$22.210
($24.43)
-
Broadcom BCM2710A1
64-bit ARM Cortex-A53
-
4Cores
-
OpenGL ES 1.1, 2.0
-
1GHz
-
512MB
-
USB 2.0 x 1
-
mini HDMI x 1
-
HDMI, Composite Video
40Pins
-
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
-
2254699

RoHS

Each
1+
$32.680
($35.95)
Broadcom
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
BCM2xxx
1Cores
ARM
VideoCore IV
ARM11
700MHz
BCM2835
256MB
Eval Board BCM2835
USB 2.0 x 1
-
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
-
Bluetooth 4.2 BLE
microUSB or GPIO
-
2525228

RoHS

Each
1+
$60.660
($66.73)
3+
$58.160
($63.98)
Broadcom
-
-
BCM2xxx
-
ARM
-
ARM8
-
BCM2837, BCM43438
-
Raspberry Pi 3 Model B, 16GB Micro SD Card with NOOBS Pre-loaded
-
-
-
-
-
-
-
-
-
-
-
-
-
2434669

RoHS

Each
1+
$47.520
($52.27)
5+
$45.570
($50.13)
Broadcom
-
-
BCM2xxx
-
ARM
-
ARM11
-
BCM2835
-
Evaluation Board
-
-
-
Raspberry Pi 1 Model B
-
-
-
-
-
-
-
-
-
4255998

RoHS

Each
1+
$162.810
($179.09)
-
Broadcom BCM2712
64-bit ARM Cortex-A76
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
4GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
-
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
4256000

RoHS

Each
1+
$259.010
($284.91)
-
Broadcom BCM2712
64-bit ARM Cortex-A76
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
8GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
-
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
4163985

RoHS

Each
1+
$22.210
($24.43)
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
-
1Cores
-
-
-
1GHz
-
512MB
-
Micro USB OTG
-
mini HDMI x 1
-
HDMI, Composite Video
-
-
-
Supported
Supported 802.11 b/g/n
Bluetooth 4.1 BLE
Micro USB Connector
-
4163986

RoHS

Each
1+
$23.690
($26.06)
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
-
1Cores
-
-
-
1GHz
-
512MB
-
Micro USB OTG
-
mini HDMI x 1
-
HDMI, Composite Video
-
-
microSD
CSI
Supported 802.11 b/g/n
Bluetooth 4.1 BLE
Micro USB Connector
-
1-25 of 32 items
of 2 page(s)
Trade Account