Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021055-03Copy
Order Code2887413
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021055-03Copy
Order Code2887413
Product RangeTUK SGACK902S Keystone Coupler
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric915mm
Cable Length - Imperial36.1"
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
36.1"
Jacket Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
915mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
