Print Page
PSV-FMAD-H-70USB2C-2.0SCM
AC/DC PCB Mount Power Supply (PSU), 1 Output, 70 W, 20 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSIV
Manufacturer Part NoPSV-FMAD-H-70USB2C-2.0SCMCopy
Order Code5153435
Product RangePSV-FMAD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.020 ($167.222) |
| 10+ | $137.350 ($151.085) |
| 25+ | $129.980 ($142.978) |
Price for:Each
Minimum: 1
Multiple: 1
$152.02 ($167.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSIV
Manufacturer Part NoPSV-FMAD-H-70USB2C-2.0SCMCopy
Order Code5153435
Product RangePSV-FMAD Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max70W
Output Voltage - Output 120V
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage VAC220V AC to 240V AC
Width36mm
Height36mm
Depth40mm
Product RangePSV-FMAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
70W
Output Current - Output 1
-
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
220V AC to 240V AC
Height
36mm
Product Range
PSV-FMAD Series
No. of Outputs
1 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Width
36mm
Depth
40mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001