Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91485Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 349858601 |
| Your Part Number |
1,093 total stock globally
Need more?
1,093 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.800 ($3.080) |
Price for:Each
Minimum: 1
Multiple: 1
$2.80 ($3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91485Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 349858601 |
| Connector to Connector | Type A Plug to Type C Plug |
| Cable Length - Metric | 0.5m |
| Cable Length - Imperial | 1.64ft |
| USB Standard | USB 2.0 |
| Jacket Colour | White |
| Electronic Marking | E-Marked Cable |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Standard USB-A to USB-C cable, suitable for use with smartphones, tablets and other devices fitted with USB Type-C connector.
- Reversible Type-C connector
- High speed transfer rates up to 480Mb/s
- Supports charging and data transfer
Technical Specifications
| Connector to Connector | Type A Plug to Type C Plug |
|---|---|
| Cable Length - Imperial | 1.64ft |
| Jacket Colour | White |
| Product Range | - |
| Cable Length - Metric | 0.5m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | E-Marked Cable |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |
