Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02636Copy
Manufacturer Standard Lead Time24 weeks
Order Code349822701
Product RangePro Signal Cat5e AV Network Leads
Your Part Number
1,031 total stock globally
775 more incoming. You can reserve stock now
1,031 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.030 ($2.233) |
Price for:Each
Minimum: 1
Multiple: 1
$2.03 ($2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02636Copy
Manufacturer Standard Lead Time24 weeks
Order Code349822701
Product RangePro Signal Cat5e AV Network Leads
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourWhite
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangePro Signal Cat5e AV Network Leads
SVHCNo SVHC (04-Feb-2026)
Product Overview
- RJ45 plug to RJ45 plug Cat5e networking lead
- Ideal for AV over Cat5e systems
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
Pro Signal Cat5e AV Network Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
White
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
