Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1714Copy
Manufacturer Standard Lead Time26 weeks
Order Code469068401
Product RangePro Elec Moulded Switch
Your Part Number
25 total stock globally
100 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.177) |
Price for:Each
Minimum: 1
Multiple: 1
$1.07 ($1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1714Copy
Manufacturer Standard Lead Time26 weeks
Order Code469068401
Product RangePro Elec Moulded Switch
Contact ConfigurationSPST
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Contact Current Max1A
No. of Gangs1
Switch CasePlastic
Product RangePro Elec Moulded Switch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
Pro Elec Moulded Switch
Contact Voltage AC Nom
240V
Contact Current Max
1A
Switch Case
Plastic
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
