Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.640 ($103.004) |
Price for:Each
Minimum: 1
Multiple: 1
$93.64 ($103.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
High performance fully portable heat tool
- Medium to heavy duty soldering applications
- Blow torch with maximum temperature output of 1200℃
- Ideal for heat shrinking, defrosting and rapid drying over small areas
- Use of knife tip allows unit to be used as versatile cutting tool
- Tip design encloses and protects catalytic converter from damage
- For user convenience includes a piezo ignition system
- Heats up in 40 secs
- Uses standard butane lighter fuel - can be refilled in 10 seconds
- Bult-in safety stand and safety cut off switch
Contents
Contents: 1x Iron, 1x 2.4mm df tip, 1x 4.8mm df tip, 1x Knife tip, 1x hot air and Deflector, sponge & tray, wire stand, Kit box, instruction leaflet.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
580°C
SVHC
To Be Advised
Run Time
2h
Product Range
Super Pro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44

