Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PCE |
|---|---|
| Manufacturer Part No | 223-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 337454801 |
| Product Range | PC Electric CEE Sockets |
| Your Part Number |
273 total stock globally
Need more?
273 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.680 ($17.248) |
Price for:Each
Minimum: 1
Multiple: 1
$15.68 ($17.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PCE |
|---|---|
| Manufacturer Part No | 223-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 337454801 |
| Product Range | PC Electric CEE Sockets |
| Current Rating | 32A |
| Voltage Rating VAC | 230V |
| Connector Mounting | Cable Mount |
| Electrical Connector Gender | Socket |
| Pin Configuration | 2P+E |
| Connector Colour | Blue |
| IP Rating | IP44 |
| Product Range | PC Electric CEE Sockets |
| SVHC | To Be Advised |
Product Overview
- Screw terminals
- Brass contacts
- Twist cable gland
- IP44 Rated
Technical Specifications
| Current Rating | 32A |
|---|---|
| Connector Mounting | Cable Mount |
| Pin Configuration | 2P+E |
| IP Rating | IP44 |
| SVHC | To Be Advised |
| Voltage Rating VAC | 230V |
|---|---|
| Electrical Connector Gender | Socket |
| Connector Colour | Blue |
| Product Range | PC Electric CEE Sockets |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
