Print Page
Image is for illustrative purposes only. Please refer to product description.

23 total stock globally
9 more incoming. You can reserve stock now
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.760 ($54.736) |
Price for:Each
Minimum: 1
Multiple: 1
$49.76 ($54.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPCE
Manufacturer Part No035-6
Order Code337607401
Current Rating63A
Voltage Rating VAC400V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product Range-
SVHCTo Be Advised
Product Overview
035-6 is a CEE-plug 63A 5pin power twist.
- Contact frame with screws
- Nickel-plated contacts
- Twist cable gland
- Pilot contact
- 6.0 - 16.0mm² Wiring
- IP67 Rated
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP67
SVHC
To Be Advised
Voltage Rating VAC
400V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665
