Print Page
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.510 ($109.461) |
| 5+ | $98.430 ($108.273) |
| 10+ | $97.340 ($107.074) |
| 25+ | $94.570 ($104.027) |
| 50+ | $92.210 ($101.431) |
| 100+ | $89.800 ($98.780) |
Price for:Each
Minimum: 1
Multiple: 1
$99.51 ($109.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- VeriSafe™ replacement cable
- Designed for testing three-phase circuits up to 600V
- Install on line or load side of electrical disconnect
- Detects absence of AC and DC voltage
- For use with VeriSafe AVT device
- 4ft overall length
Technical Specifications
| Accessory Type | Voltage Tester Replacement Cable |
|---|---|
| Product Range | VeriSafe |
| For Use With | VeriSafe Series AVT Absence of Voltage Tester |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06804 |

