Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT2EH-C-OCopy |
| Order Code | 3817390 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT2EH-C-OCopy |
| Order Code | 3817390 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 229mm |
| Cable Tie Width | 12.7mm |
| Cable Bundle Diameter Max | 51mm |
| Minimum Loop Tensile Strength | 250lb |
| Cable Tie Type | Non-Releasable |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 229mm |
| Cable Bundle Diameter Max | 51mm |
| Cable Tie Type | Non-Releasable |
| SVHC | No SVHC (23-Jan-2024) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 12.7mm |
| Minimum Loop Tensile Strength | 250lb |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .75343 |
