Panasonic

Panasonic Aluminium Electrolytic Capacitors For Demand Applications FT, FP & FR series

Panasonic FP/FT series

  • Low ESR, Ripple Current, Miniaturisation

Panasonic FR series

  • Radial Electrolytic, Long Life Low ESR & to 10K hours
Panasonic E-cap Series

E-CAP (FP series)

Features & Benefits

  • Low ESR (30 % to 50 % less than FK series)
  • Endurance: 2000 h at 105 °C
  • Vibration-proof product is available upon request. (08 mm and larger)
  • AEC-Q200 qualified
  • RoHS directive compliant
  • Surface Mount Type

Applications

  • Switching power supplies
  • DC/DC converters
  • Automotive equipment
  • Industrial electronics
  • Digital devices
  • Telecommunication, e.g. base stations
  • Smart meters
  • New designs for high efficiency and miniaturisation
Buy Products
Panasonic E-cap Series

E-CAP (FT series)

Features & Benefits

  • Rated voltage: DC 6.3V – 50V
  • Capacitance range: 10μF – 2,200μF
  • Temperature range: -55˚C – +105˚C
  • Endurance: 2,000h at +105˚C
  • Low ESR (down to 60mΩ)
  • Vibration-proof product available (Ø8≤)
  • Low impendance miniaturized
  • Suitable for series to the mains usage
  • AEC-Q200 qualified

Applications

  • Switching power supplies
  • DC/DC converters
  • Automotive equipment
  • Industrial electronics
  • Digital devices
  • Telecommunication, e.g. base stations
  • Smart meters
  • New designs for high efficiency and miniaturisation
Buy Products
Panasonic E-cap Series

E-CAP (FR series)

Features & Benefits

  • Rated voltage: DC 6.3V – 63V (100V under development)
  • Capacitance range: 4.7 to 822µF
  • Temperature range: -40˚C – +105˚C
  • High ripple current (Up to 3,820mA)
  • Low ESR (down to 12mΩ)
  • Endurance: 5,000h – 10,000h at +105˚C

Applications

  • Switching power supplies
  • DC/DC converters
  • Industrial electronics
  • Digital devices
  • Telecommunication, e.g. base stations
  • Smart meters
  • New designs for high efficiency and miniaturisation
Buy Products
Panasonic E-cap Series