Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMGSF1N02LT1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2317881
Re-Reel1216187RL
Cut Tape1216187
Your Part Number
4,092 total stock globally
Need more?
4,092 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.742 | $3.71 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.742 ($0.8162) |
| 50+ | $0.578 ($0.6358) |
| 100+ | $0.413 ($0.4543) |
| 500+ | $0.259 ($0.2849) |
| 1500+ | $0.254 ($0.2794) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.184 ($0.2024) |
| 9000+ | $0.181 ($0.1991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMGSF1N02LT1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2317881
Re-Reel1216187RL
Cut Tape1216187
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id750mA
Drain Source On State Resistance0.09ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MGSF1N02LT1G is a N-channel miniature surface-mount Power MOSFET with low RDS (ON) assure minimal power loss and conserve energy. The device is ideal for use in space sensitive power management circuitry. It is suitable for DC-to-DC converters, power management in portable and battery-powered products such as printers, PCMCIA cards, cellular and cordless telephones.
- Low RDS (ON) provides higher efficiency and extends battery life
- Miniature surface-mount package saves board space
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
750mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MGSF1N02LT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
