Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8UD5CVK08SCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4912693
Product Rangei.MX Family i.MX 8ULP Series Microprocessors
Your Part Number
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.980 ($32.978) |
| 10+ | $26.490 ($29.139) |
| 25+ | $24.500 ($26.950) |
| 50+ | $23.220 ($25.542) |
| 100+ | $22.850 ($25.135) |
Price for:Each
Minimum: 1
Multiple: 1
$29.98 ($32.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8UD5CVK08SCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4912693
Product Rangei.MX Family i.MX 8ULP Series Microprocessors
Product Rangei.MX Family i.MX 8ULP Series Microprocessors
No. of CPU Cores3Cores
Program Memory Size-
IC Case / PackageVFBGA
No. of Pins512Pins
Supply Voltage Min900mV
Supply Voltage Max1.05V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, I3C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8ULP
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX 8ULP Series Microprocessors
Program Memory Size
-
No. of Pins
512Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, I3C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
3Cores
IC Case / Package
VFBGA
Supply Voltage Min
900mV
Operating Frequency Max
800MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8ULP
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
