Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The M5251EVBWR is an evaluation board for MCF5251 ColdFire processor. It may be used as a powerful microprocessor based controller in a variety of applications. It serves as a complete microcomputer system for reference design, development/evaluation, training and educational use. The user need only connect an RS232 compatible terminal (or a personal computer with terminal emulation software) and a power supply to have a fully functional system.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCF525x
Core Sub-Architecture
ColdFire v2
Kit Contents
Board
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ColdFire
Silicon Core Number
MCF52
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
