Product Information
Product Overview
The DEMOJM is a low cost demo kit supporting MC9S08JM60 and MCF51JM128 64LQFP microcontrollers. The 8bit MC9S08JM60 device further extends 8bit embedded USB controller family with up to 60KB of flash memory, a full speed USB 2.0 device controller and a 12 channel, 12bit analogue to digital converter. The MCF51JM128 is a member of the ColdFire family of 32bit reduced instruction set computing (RISC) microprocessors. It is based on the V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The P&E’s embedded multilink circuitry on the DEMOJM board allows the processor connected to the DEMOJM to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
- MMA7260 three axis accelerometer
- Virtual serial port
- USB device mode and host mode support with Mini AB USB connector
- CAN transceiver
- Eight user LEDs
- One piezzo buzzer
- I2C pull-ups
- ADC with 10Kohm POT
- Five push buttons
- ON/OFF power switch with LED indicator
Applications
Lighting, Test & Measurement, Building Automation, Security, Consumer Electronics, Medical, Industrial, Communications & Networking, System Monitoring, Embedded Design & Development
Contents
DEMOJM base board with a DC9S08JM60 daughter card installed, DC51JM128 daughter card, Getting started DVD, USB A to B cable, Mini AB USB kit, USB thumb drive, Quick start guide, Warranty card, USB examples, Vacuum pick up pen, Lab documents.
Notes
The demo board’s onboard embedded multilink circuitry is intended to function with onboard processor and any daughter cards that may be included. It cannot be used to communicate with other devices.
Technical Specifications
NXP
Flexis - MCF51JM, Flexis - S08JM
ColdFire v1, HCS08
0
No SVHC (17-Dec-2015)
8 / 32bit
ColdFire, HCS08
MC9S08, MCF51
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate