Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25,682.780 ($28,251.058) |
Price for:Each
Minimum: 1
Multiple: 1
$25,682.78 ($28,251.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789864-01
Order Code4757339
Product RangePXIe-4311
Product TypeAnalogue Input Module
Sampling Rate4MSPS
Resolution (Bits)22bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range0V to 25V
Operating Temperature Range-
For Use WithNI PXI Controllers
Product RangePXIe-4311
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Type
Analogue Input Module
Resolution (Bits)
22bit
No. of Output Channels
-
Supply Voltage Range
0V to 25V
For Use With
NI PXI Controllers
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
4MSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-
Product Range
PXIe-4311
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8