
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NEVB-NID1101ULCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4824768 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.290 ($53.119) |
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NEVB-NID1101ULCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4824768 |
| Silicon Manufacturer | Nexperia |
| Silicon Core Number | NID1101UP |
| Kit Application Type | Power Management |
| Application Sub Type | Ideal Diode |
| Kit Contents | Evaluation Board NID1101UP |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NEVB-NID1101UL is a NEVB-NID1101 evaluation board. NID1101 is a low-forward voltage integrated ideal diode designed to replace traditional diodes in low-voltage systems that cannot tolerate the high voltage drops of conventional rectifier components. This device supports a continuous current of 1.5A and operates over an input voltage range of 1.5V to 5.5V. Unlike standard diodes, it offers forward voltage and reverse current blocking, short-circuit protection, controlled inrush current, and thermal protection. This evaluation PCB incorporates two NID1101 ideal diodes, enabling the assessment of performance and behaviour across various use cases, such as OR-ing, power supply multiplexing and parallel operation. NEVB-NID1101 offers convenient access to multiple power supply inputs, as well as probe hook-ups for evaluation. Additionally, it includes an NMOS transistor at the output to test short circuit behaviour.
- Input operating voltage range (VIN) range from 1.5V to 5.5V
- Continuous output current is 1.5A
- Two supply inputs (VIN1, VIN2)
- Two optional USB-C supply inputs for VIN1 and VIN2
- Access to all device pins
- Use case selection by means of jumpers
- Short circuit testing
Technical Specifications
| Silicon Manufacturer | Nexperia |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board NID1101UP |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | NID1101UP |
|---|---|
| Application Sub Type | Ideal Diode |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
