Cutting edge ESD technology
Electrostatic discharges (ESD) to secure you in every situation
TrEOS ESD protection for automotive infotainment
ESD protection for Automotive Infotainment USB 3.2, HDMI & LVDS
Nexperia‘s TrEOS Protection offers the ideal combination of low capacitance, low clamping voltage and high ESD robustness for your design. Helping safeguard 10 Gbps data lines systems in automotive applications against ESD and surge events while being AEC-Q101 qualified. The AEC-Q101-qualified automotive TrEOS ESD protection devices parts combine extremely low capacitance ensuring high signal integrity, extremely low clamping, and high robustness for modern automotive interfaces. Specific automotive applications include infotainment, multimedia and ADAS systems featuring USB2.0, HDMI, LVDS, SerDes and SD-card interfaces. With TrEOS technology, capacitance is kept down to 0.2 pF, clamping voltage is just 1.5 V and devices can withstand surge and ESD pulses up to 7 A 8/20 μs.
Key features
- Available in specifications between 3.3 V and 5 V VRWM
- Extremely fast switching time under 1 ns
- Snap-back technology allows for lowest clamping voltage
- Suitable for up to ~10Gbps per line pair
- Reliable protection for sensitive transceiver SoCs
- Ultra-low dynamic resistance/ capacitance combination
- Exceeding IEC61000-4-2 level 4, offering IEC61000-4-5 grade robustness
- Available in automotive grade leaded and leadless packages SOT23 and DFN2510A-10 (SOT1176). More are in development, e.g. DFN1006BD-2 with side-wettable flank
Applications
- Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gps, HDMI, HDBaseT
- Automotive A/V monitors, display and cameras
- SerDes: GMSL, FPD-Link, LVDS, APIX
Buy now

Product list
| Type number | Package name |
|---|---|
| PESD2USB3UV-T | SOT23 |
| PESD2USB3UX-T | SOT23 |
| PESD2USB5UV-T | SOT23 |
| PESD2USB5UX-T | SOT23 |
| PESD4USB3B-TBS | DFN2510D |
| PESD4USB3B-TTS | DFN2510D |
| PESD4USB3U-TBS | DFN2510D |
| PESD4USB3U-TTS | DFN2510D |
| PESD4USB5B-TBS | DFN2510D |
| PESD4USB5B-TTS | DFN2510D |
| PESD4USB5U-TBS | DFN2510D |
| PESD4USB5U-TTS | DFN2510D |
Automotive In-Vehicle Network Protection
ESD Protection solutions for In-Vehicle-Network (IVN), Ethernet, ADAS, Multimedia & Infotainment in the automotive domain
In-vehicle networks consists of multiple mircoprocessors communicating over different networks. LIN and CAN (FD) are highly reliable in-vehicle network protocols to handle the car's physically challenging environment. Nexperia's latest PESDxIVN family offers dedicated ESD protection devices meeting emission, immunity and signal integrity requirements to ensure safe operation.
Key features
- New portfolio for CAN-FD, automotive Ethernet and ADAS/ Multimedia / Infotainment
- Higher ESD robustness - withstads higher failure voltages
- Lower ESD clamping voltage with TrEOS technology offers improved system level protection
- New generation of protection technology, optimized for the latest generation transceivers
- Same silicon in discrete SMD and DFN packages - easy adoption of latest technology
- AEC-Q101 qualified
Applications
- Protection of transceiver devices with CAN, CAN-FD, LIN, Flex-Ray, et.al. Interfaces
- Family of products for automotive Ethernet according to OPEN Alliance
- Automotive TrEOS products for ADAS, Multimedia & Infotainment protection
Buy now

Product list
| Product Number | Package Name |
|---|---|
| PESD2CANFD24V-T | SOT23 |
| PESD2CANFD24V-U | SC-70 |
| PESD2ETH100-T | SOT23 |
| PESD2ETH1G-T | SOT23 |
| PESD1IVN24-A | SOD323 |
| PESD1IVN27-A | SOD323 |
| PESD1IVN27-U | SC-70 |
| PESD2IVN24-T | TO-236AB |
| PESD2IVN27-T | TO-236AB |
| PESD2IVN24-U | SC-70 |
| PESD2IVN27-U | SC-70 |
Resources
Automotive In-Vehicle Network Protection - Ethernet
Nexperia offers the first true OPEN Alliance compliant ESD Protection
To take the next step in automotive connectivity and electrification we need high-speed, high-bandwidth Automotive Ethernet. Industry leaders collaborate within the OPEN Alliance SIG to encourage Ethernet adoption in cars. But with advanced electrical designs, discrete ESD Protection becomes more critical than ever. Nexperia is first in offering fully compliant 100/1000BASE-T1 OPEN Alliance Ethernet ESD Protection. OPEN Alliance 100BASE-T1 compliant Electrostatic discharge (ESD) protection device in a small SOT23 surface-mounted plastic package designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.
Key features
- Fully 100BASE-T1 OPEN Alliance compliant
- Low capacitance < 3 pF
- ESD protection up to 30 kV (IEC 61000-4-2, contact)
- ESD robustness 30 kV at 1000 discharges
- High trigger voltage: Vt1 = 100 V min
- SOT23 package
- AEC-Q101 qualified / automotive grade
PESD2ETH100-T
For 100BASE-T1 Ethernet
Applications
- ESD protection for in-vehicle network lines In-automotive environments
- OPEN Alliance 100BASE-T1 Ethernet
- Low-Voltage Differential Signaling (LVDS) automotive
- IEEE 100/1000BASE-T1 Ethernet
- USB 2.0 automotive
Buy now
Resources
ESD protection for automotive CAN-FD (CAN Flexible Data Rate)
CAN-FD ESD protection solutions for Automotive applications
TAs data payload in vehicles increases, high-speed data transmission becomes essential and new protocols find their way into in-vehicle networks. The CAN protocol is famous but limited to 1Mbit/s whereas CAN-FD (Flexible Data) covers speeds up to 5 Mbit/s. 2 Mbit/s is the typical implementation limit suitable for many applications that do not require higher data rates.
Key features
- Reverse stand-off voltage: VRWM = 24 V or 27 V
- Low clamping voltage: VCL down to 30 V at IPP = 1 A
- Three capacitance classes: CD = 3.5 pF, 6 pF and 10 pF
- Improved ESD protection up to 30 kV (IEC61000-4-2, ISO10605)
- High temperature capability: TJ= 150 °C (DFN) and TJ = 175 °C (SMD)
- AEC-Q101 qualification grade/PPAP capability
- CAN-FD solutions are available in automotive grade,extreme-robustness leaded SMD and leadless DFN plastic packages
PESD2CANFDx series
Applications
ESD protection for two in-vehicle bus lines:
- CAN-FD
- CAN
- FlexRay
- SENT
Buy now

Product list
| Product Number | Package Name |
|---|---|
| PESD2CANFD24U-QBZ | DFN1110D-3 |
| PESD2CANFD24V-QBZ | DFN1110D-3 |
| PESD2CANFD27U-QBZ | DFN1110D-3 |
| PESD2CANFD27V-QBZ | DFN1110D-3 |
| PESD2CANFD24U-QCZ | DFN1412D-3 |
| PESD2CANFD24V-QCZ | DFN1412D-3 |
| PESD2CANFD27U-QCZ | DFN1412D-3 |
| PESD2CANFD27V-QCZ | DFN1412D-3 |
| PESD2CANFD24U-TR | SOT23 |
| PESD2CANFD24V-TR | SOT23 |
| PESD2CANFD24L-TR | SOT23 |
| PESD2CANFD27U-TR | SOT23 |
| PESD2CANFD27V-TR | SOT23 |
| PESD2CANFD27L-TR | SOT23 |
| PESD2CANFD24U-UX | SC-70 |
| PESD2CANFD24V-UX | SC-70 |
| PESD2CANFD24L-UX | SC-70 |
| PESD2CANFD27U-UX | SC-70 |
| PESD2CANFD27V-UX | SC-70 |
| PESD2CANFD27L-UX | SC-70 |
CMF with ESD protection for HDMI 2.1 and DisplayPort
Common mode filter with ESD protection for high-speed data communication lines
High-speed wired lines and popular wireless standards frequently interfere in the Gigahertz range, resulting in EMI disturbance for mobile users. Nexperia has designed common mode filters with electrostatic discharge protection for 1, 2 and 3 differential line pairs that attenuate common mode signals and deliver superior communications experiences. These solutions provide common mode noise suppression over all bands, with high suppression at 2.5 GHz and 5 GHz, the fundamentals of USB 3.x
Key features
- Available in specifications between 3.3 V and 5 V VRWM
- Extremely fast switching time under 1 ns
- Snap-back technology allows for lowest clamping voltage
- Suitable for up to ~10Gbps per line pair
- Reliable protection for sensitive transceiver SoCs
- Ultra-low dynamic resistance/ capacitance combination
- Exceeding IEC61000-4-2 level 4, offering IEC61000-4-5 grade robustness
- Available in automotive grade leaded and leadless packages SOT23 and DFN2510A-10 (SOT1176). More are in development, e.g. DFN1006BD-2 with side-wettable flanks
PCMFxHDMI2BA-C series
Applications
- Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gps, HDMI, HDBaseT
- Automotive A/V monitors, display and cameras
- SerDes: GMSL, FPD-Link, LVDS, APIX
Buy now

Product list
| Product Number | Package Name |
|---|---|
| PCMF1HDMI2BA-CZ | WLCSP5 |
| PCMF2HDMI2BA-CZ | WLCSP10 |
| PCMF3HDMI2BA-CZ | WLCSP15 |
Resources
ESD Application Handbook (automotive edition)
Get a better understanding of Automotive ESD protection topologies and failure symptoms as well as testing and simulation for modern interfaces