0
0 Items$0.00
STMICROELECTRONICS

STM32MP135F-DK Discovery Kit-An Entry-Level MPU for Embedded Linux

Explore STM32MP135F-DK for cost-effective Linux-based embedded systems. Ideal for IoT, HMI, and industrial edge applications.

st-stm32mp135f-dk-pv

The STM32MP135F-DK Discovery Kit is a powerful and affordable development platform built around the STM32MP135FAF7 microprocessor, featuring a 1 GHz Arm® Cortex®-A7 core. Designed for embedded Linux applications, this kit supports the OpenSTLinux Distribution, enabling developers to build secure, connected, and scalable systems. It includes essential peripherals such as dual 10/100 Ethernet ports, USB Type-C®, four USB Host ports, and a microSD™ slot, making it ideal for rapid prototyping and industrial-grade solutions.

The STM32MP135F-DK comes equipped with a 4.3" LCD touchscreen, Wi-Fi® 802.11b/g/n, Bluetooth® Low Energy 4.1, and a 2-megapixel CMOS camera module with MIPI CSI-2® interface. It also includes an onboard STLINK-V3E debugger/programmer, GPIO expansion headers for third-party shields, and secure boot with cryptographic features for trusted applications. With support for multiple IDEs including STM32CubeIDE, and compatibility with RTOS environments like Microsoft® Azure®, this kit is perfect for developers targeting IoT gateways, HMI systems, smart devices, and edge computing.

Whether you're building industrial automation systems, consumer electronics, or secure edge nodes, the STM32MP135F-DK offers a complete ecosystem for fast and flexible development. Its modular design, Linux support, and integrated connectivity make it a go-to choice for engineers and innovators looking to bring next-generation embedded solutions to market.

Buy Now ►

Data Brief ►     About STMicroelectronics ►

/IOTCONNECT Cloud Enablement

stm-iotconnect-dashboard

Avnet has worked with STMicroelectronics to create an out-of-box demonstration showing how quickly and easily OEMs can connect STMicroelectronics product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

/IOTCONNECT Free Trial: Click Here

Application Examples

GGL Basic – Health, Serial

GGL Basic – Health, Serial

Python SDK for building AWS Greengrass components that integrate with IOTCONNECT. The SDK provides examples showing how to send telemetry, receive commands and perform OTA updates from IOTCONNECT.

Edge AI Object Detection – Fruit

Edge AI Object Detection – Fruit

This demo features the STM32MP135, a cost-effective MPU running ST’s OpenSTLinux and X-Linux-AI packages. The device performs real-time object detection, locally identifying up to three objects and sending results to the cloud. The AI model can be toggled independently of the IOTCONNECT connection for uninterrupted functionality.

Kit Contents

  • STM32MP135 Discovery kit
  • ST-LINK embedded debug tool
  • LEDs
  • Push-buttons
  • 10/100 Mbit/s Ethernet (RMII) connectors-2 Nos.
  • USB Type-C® connector-1 No.
  • USB Host Type-A connectors – 4 Nos.
  • MicroSD™ connector- 1 No.

Features

  • STM32MP135FAF7 MPU with an Arm® Cortex®‑A7 32-bit processor at 1 GHz, in a TFBGA320 package
  • ST PMIC STPMIC1
  • 4-Gbit DDR3L, 16 bits, 533 MHz
  • 4.3"" 480×272 pixels LCD display module with capacitive touch panel and RGB interface
  • UXGA 2-megapixel CMOS camera module (included) with MIPI CSI-2® / SMIA CCP2 deserializer
  • Wi‑Fi® 802.11b/g/n
  • Bluetooth® Low Energy 4.1
  • Dual 10/100 Mbit/s Ethernet (RMII) compliant with IEEE-802.3u, one with Wake on LAN (WoL) support
  • USB Host 4-port hub
  • USB Type-C® DRP based on an STM32G0 device
  • 4 user LEDs
  • 4 push-buttons (2× user, tamper, and reset)
  • 1 wake-up button
  • Board connectors:

– Dual-lane MIPI CSI-2® camera module expansion – 2× Ethernet RJ45 – 4× USB Type-A – USB Micro-B – USB Type-C® – microSD™ card holder – GPIO expansion – 5 V / 3 A USB Type-C® power supply input (charger not provided) – VBAT for power backup

  • On-board current measurement
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples
  • Support of several Integrated Development Environments (IDEs) including STM32CubeIDE
  • Bare metal support for RTOS (Microsoft® Azure®)

Block Diagram

st-stm32h573i-dk-block-diagram

STM32H573I-DK-Development Kit Block Diagram

Applications

  • IoT Gateways
  • Human-Machine Interfaces (HMI)
  • Industrial Automation
  • Smart Home Systems
  • Edge Computing
  • Networking Solutions
  • Embedded Linux Development
  • Multimedia Applications

Technical Documents and Resources

Bill of Materials

Videos

STM32MP135F-DK running Qt Washing Machine

STM32MP135F-DK running Qt EVCharger

STM32MP13 Bare Metal workshop - Demo

Published in Dec 25.

Trade Account