MICROCHIP

Microchip MPFS‑DISCO‑KIT : PolarFire® SoC Discovery Kit for RISC‑V Embedded Development

Accelerate RISC-V development with Microchip’s MPFS-DISCO-KIT, featuring the low-power PolarFire SoC FPGA for high-performance Linux and real-time applications.

microchip-mpfs-disco-kit

The Microchip MPFS-DISCO-KIT is a powerful, cost-optimized discovery platform designed to evaluate the industry-leading PolarFire® SoC FPGA. As the first SoC FPGA to feature a coherent RISC-V CPU cluster, this kit offers a unique combination of high-performance, 64-bit multi-core computing and low-power FPGA flexibility.

This board is built around the MPFS095T device with 95K logic elements, and is designed for rapid prototyping in Edge AI, industrial automation, and secure IoT applications. Key hardware features include 1GB DDR4 memory, Gigabit Ethernet, and a microSD card slot for seamless Linux booting.

The MPFS-DISCO-KIT includes popular expansion headers such as a 40-pin Raspberry Pi connector and a mikroBUS™ socket, enabling easy integration with hundreds of Click boards™ for maximum versatility. With an onboard FlashPro5 programmer for simplified debugging, this kit serves as the ideal entry point for developers seeking to leverage the efficiency of RISC-V architecture alongside the security and reliability of Microchip’s PolarFire technology.

Buy Now ►

User Guide►      About Microchip► 

 

/IOTCONNECT Cloud Enablement

microchip-iotconnect-dashboard

Avnet has worked with Microchip to create an out-of-box demonstration showing how quickly and easily OEMs can connect Microchip product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

/IOTCONNECT Free Trial: Click Here

Application Example

Smart Asset Monitoring

Smart Asset Monitoring

 

This demo showcases a smart factory monitoring system using embedded devices to simulate real industrial equipment such as pumps, compressors, cranes, and inspection systems. Telemetry is securely transmitted to the cloud, where real-time KPIs—like utilization, duty cycles, rejection rates, and anomaly detection—are calculated using DURATION-based logic. The system demonstrates how manufacturers can gain operational insights, trigger alerts, and improve uptime without requiring physical assets on-site.

Kit Contents

  • PolarFire SoC Discovery Kit Board
  • PolarFire SoC Discovery Kit Quickstart Card
  • USB 2.0 Cable C Male to C Male 

Features

  • The Kit features an MPFS095T-1FCSG325E FPGA device. 
  • VSC8221 with an RJ45 connector for 10/100/1000 Mbps Ethernet
  • DDR4 memory
  • microSD card interface
  • 40-pin Raspberry Pi 4 interface connector
  • mikroBUS expansion port
  • 7-Segment display connector

Block Diagram

MICROCHIP-MPFS-DISCO-KIT

Block Diagram of PolarFire SoC Discovery Kit

Applications

  • Edge Computing & AI
  • Industrial Automation
  • Internet of Things (IoT)
  • Embedded Systems Development
  • Prototyping & Academic Research
  • Embedded Vision

Videos

Introduction to Re-targeting an Existing Example Project to a New De

Bare Metal Software Project Structure

RTC Demo Walkthrough

Creating a Custom Board Design and Using MSS Configurator

Adding Custom Linker Scripts to a Design

Adding a Custom Software Configuration File

PolarFire? SoC GitHub Introduction

Using the PolarFire? SoC Bare Metal Library

Getting Back to Factory Defaults

Factory MSS Configuration for the Icicle Kit

MSS Configurator Run Through

What is the HSS?

Introduction to Building a Linux Image with Yocto & Controlling the MSS GPIOs

Introduction to Microchip's Yocto Layer

Run a Yocto Build

Building the HSS and Programming the eNVM

Programming the eMMC

Booting a Yocto Image on the Icicle Kit

Trade Account