The Arduino Portenta family is built for professional embedded design, combining industrial-grade reliability with high-performance computing and seamless scalability. Designed for engineers, innovators, and IoT professionals, Portenta boards deliver the flexibility to prototype quickly and deploy production-ready systems with confidence.
The Portenta H7 offers dual-core ARM Cortex-M7/M4 power, enabling real-time control, machine learning at the edge, and advanced industrial applications. For projects that demand Linux capabilities and edge AI performance, the Portenta X8 provides robust processing, modular expansion, and secure connectivity for complex IoT and embedded workloads. The Portenta C33 is optimized for ultra-low-power operation with secure wireless communication, making it the ideal choice for battery-powered devices and energy-efficient IoT deployments.
Backed by the Arduino ecosystem, the Portenta family supports rapid development, scalable integration, and professional-grade performance. With advanced I/O, AI acceleration, camera and sensor support, and enterprise-level security, Portenta enables design engineers to tackle challenges from smart factories and robotics to connected products and next-generation IoT systems.
From high-performance computing to low-power IoT, the Arduino Portenta family empowers embedded professionals to innovate without limits.
Family Range Short Descriptions:
-
Portenta H7: Dual-core ARM Cortex-M7/M4 board delivering high-performance computing for industrial and IoT applications.
-
Portenta X8: Linux-capable, edge AI-ready module for advanced computing, connectivity, and professional embedded projects.
-
Portenta C33: Ultra-low-power microcontroller designed for secure, wireless IoT and battery-operated embedded applications.
Buy Now
Portenta H7 ► Portenta X8 ► Portenta C33 ► About Arduino ►
User Guide
Portenta H7 ► Portenta X8 ► Portenta C33 ►
Arduino Portenta Family Comparison
| Feature / Board | Portenta H7 | Portenta X8 | Portenta C33 |
|---|---|---|---|
| Processor | Dual-core ARM Cortex-M7 (480 MHz) + Cortex-M4 (240 MHz) | Quad-core Cortex-A53 (up to 1.8 GHz) + Cortex-M7 | ARM Cortex-M33 (120 MHz) |
| Operating System | Bare metal, Arduino, Mbed OS | Linux + Microcontroller (hybrid) | Arduino + Mbed OS |
| Memory | 8 MB SDRAM, 16 MB NOR Flash | 4 GB LPDDR4 RAM, 16 GB eMMC | 512 KB Flash, 256 KB RAM |
| Connectivity | Wi-Fi, Bluetooth, Ethernet, USB-C | Wi-Fi, Bluetooth, Gigabit Ethernet, Cellular (via expansion) | Wi-Fi, Bluetooth LE, Secure IoT protocols |
| AI / ML Support | TensorFlow Lite, Edge ML | Linux-based AI/ML frameworks, Docker support | Lightweight ML models on Cortex-M33 |
| Power Profile | High-performance, balanced for industrial workloads | High-performance, higher power consumption | Ultra-low-power, optimized for IoT & battery use |
| Best For | Industrial automation, robotics, edge computing | Advanced IoT gateways, AI edge devices, connected systems | Secure, low-power IoT, battery-powered devices |
| Form Factor | Standard Portenta | Standard Portenta | Compact Portenta |
| Expansion Options | Portenta Vision Shield, Breakout modules | Expansion via carrier boards, Docker containers | Expansion through Arduino ecosystem |
| Target User | Engineers needing real-time + high-performance control | Professionals building Linux-capable, AI/IoT systems | Designers focusing on low-cost, low-power secure IoT |
| Buy Now |
Portenta H7 ► |
Portenta X8 ► |
Portenta C33 ► |
Features
-
Scalable performance platform – From cost-effective IoT modules to high-end multicore processing, the Portenta family supports a wide range of embedded and industrial applications.
-
Dual-core computing power – STM32H747-based designs (Cortex®-M7 + Cortex®-M4) deliver high-speed real-time performance for control, AI, and edge processing.
-
High-performance processing options – Portenta X8 adds NXP® i.MX 8M Mini (quad Cortex®-A53 up to 1.8 GHz + Cortex®-M4 up to 400 MHz) with dedicated STM32H747 coprocessor for hybrid Linux + MCU workflows.
-
Ample memory and storage – Up to 8 MB SDRAM and 16 MB Flash on H7, and 2 GB LPDDR4 plus 16 GB eMMC on X8 for demanding applications.
-
Flexible connectivity – Ethernet (10/100 or 1 Gbit), USB-C® with Power Delivery, Wi-Fi®, Bluetooth® Low Energy, and CAN Bus ensure integration across industrial networks.
-
Advanced security – Hardware secure elements on all Portenta boards provide encryption, authentication, and secure boot protection.
-
Display and multimedia support – DisplayPort over USB-C® on Portenta H7 and MIPI/DSI support on Portenta X8 enable visual applications and UI-driven systems.
-
Industrial reliability – Operating temperature range of -40 °C to +85 °C and certified compliance for field deployment.
-
Cost-effective IoT performance – Portenta C33 brings Wi-Fi®/Bluetooth® LE connectivity, OTA firmware updates, and MicroPython support for easy IoT development.
-
Automation-ready design – Portenta Machine Control integrates digital and analog I/O, encoder and temperature probe interfaces, and industrial power supply for turnkey control systems.
-
Unified PRO ecosystem – Fully compatible with Arduino Portenta, MKR, Nicla, and Arduino IoT Cloud platforms, enabling easy scaling from prototype to production.
Arduino Portenta: Modules
Arduino’s series of high-performance industry-rated boards. With two asymmetric cores to simultaneously run high level code such as protocol stacks, machine learning or even interpreted languages like MicroPython or JavaScript along with low-level real time tasks.
Arduino Portenta: Carrier Boards
Arduino Portenta: Connectivity and Shields
Applications
- Edge AI/machine learning
- Smart cities
- Smart agriculture
- Transportation/fleet management and asset tracking
- Building automation
- Manufacturing/Industry 4.0
- Process automation
- Predictive maintenance
- Inventory management
- Smart warehouses
- Quality control
Technical Resources
Videos
Introducing the Arduino Portenta H7
Portenta C33: The Cost-Effective, High-Performance Module That Makes IoT Accessible
Introducing the Portenta X8 by Arduino Pro
Introducing the Arduino Portenta Breakout
Portenta Max Carrier From Arduino Pro
The Perfect Fit with the Portenta H7 Lite
Unboxing the Arduino Pro Portenta Proto Kit
Modbus TCP with the Arduino Portenta Machine Control
Introducing the Arduino Portenta Vision Shield
Portenta Hat Carrier: Making Robotics and Automation Easier Than Ever
Portenta Machine Control: The Simplest Way to Add a Powerful Brain to Your Machines
Introducing the Portenta Cat. M1/NB IoT GNSS Shield From Arduino Pro
Unlock Precision Tracking with Arduino Stella and Portenta UWB Shield
Introducing Portenta Mid Carrier and Arduino Pro 4G Module EMEA/Global
Secure Your Workspace with Arduino Stella and Portenta UWB Shield
Arduino Pro Portenta Machine Control
Associated Products
Other Resources
eTechJournal: Step into the future
Transforming your visions into reality with emerging technologies.
Expert Advice: Stay Connected, Anywhere, Anytime
Discover seamless connectivity solutions for the digital era of the internet of the things
Technical Resources
Explore our well-curated library of whitepapers, technical articles, videos, training modules, tutorials, and more to support you in developing your designs, business, and career.
Published: 05 Nov 2025