STMICROELECTRONICS

STMicroelectronics STEVAL-ISA147V3 500W Digital AC-DC Converter Development Kit

Develop compact, high-efficiency 500W AC-DC power solutions with STEVAL-ISA147V3, leveraging bridgeless PFC, LLC topology, and STM32 digital control.

STEVAL-ISA147V3

The STEVAL-ISA147V3 is a high-performance 500W fully digital AC-DC power supply (D-SMPS) development kit from STMicroelectronics, designed for industrial, telecom, and server applications. It features a compact dual-stage topology combining semi-bridgeless PFC and resonant LLC half-bridge with synchronous rectification (SR), delivering a 12V/42A output with peak efficiency up to 94%. Zero voltage switching (ZVS), low-loss PFC, and adaptive frequency control ensure precise regulation, low conduction losses, and compliance with strict standards, including power factor up to 0.997 and total harmonic distortion (THD) as low as 3.2%.

The kit integrates two STM32 microcontrollers: the STM32F051K8 manages the input semi-bridgeless PFC stage, while the STM32F334C8 controls the LLC half-bridge output stage. The bridgeless PFC topology reduces diode conduction losses, lowers component count, and improves overall system efficiency.

The input stage employs an outer voltage loop for bus regulation and an inner current loop to ensure sinusoidal waveform shaping. The output stage uses a constant duty cycle with variable frequency control to maintain stable voltage under varying loads and input conditions.

Compact and fully digital, the STEVAL-ISA147V3 is ideal for evaluating high-power, high-efficiency AC-DC converters and developing next-generation industrial and embedded power supply solutions.

Buy Now ►

Data Brief ►     About STMicroelectronics ►

Why Choose The STEVAL-ISA147V3?

The STEVAL-ISA147V stands out among other kits with its dual-STM32 digital control, enabling adaptive algorithms and real-time monitoring absent in analog solutions. Its 94% peak efficiency driven by bridgeless PFC with ZVS/SR delivers higher power density, lower heat, and reduced component count.

  • Fully Digital Control with STM32 Integration: Powered by STM32F051K8 for PFC and STM32F334C8 for LLC, enabling high-resolution PWM (HR PWM), variable frequency operation (80-115 kHz DC-DC, burst mode above), and bidirectional serial communication for real-time status exchange. This digital approach allows flexible firmware customization via STM32Cube, outperforming analog systems in adaptability and precision.
  • Superior Efficiency and Power Density: 94% peak efficiency at 230V AC input, with PF >0.99 and THD <5% at full load (120V AC), reducing energy losses via ZVS on primary MOSFETs (Q12, Q3) and SR on secondary (Q6-Q10). Handles 500W continuous output (12V/42A) with natural convection cooling up to 300W and forced air above, minimizing thermal management needs.
  • Robust Protections and Isolation: Comprehensive safeguards including input/output under/overvoltage, short-circuit, overfrequency, and overtemperature protection. 4kV HF transformer isolation ensures safety in high-voltage environments (90-264V AC input, 430V DC bus).
  • Advanced Topology for Low EMI: EMI filter with two-stage design, semi-bridgeless PFC using inductors (L1, L2), MOSFETs (Q1, Q2), and current-sensing transformers (T4, T5) for sinusoidal current shaping. LLC resonant converter with opto-isolated drivers (L6491D, PM8834) and auxiliary VIPER27H flyback supply for reliable startup from 58V AC.
  • Developer-Friendly Features: On-board programming connectors (P4, P5) support IAR Embedded Workbench and ST-LINK debuggers. Firmware enables outer voltage loops for bus regulation and inner current loops for PFC, with ADC sampling for precise SR timing—accelerating development of efficient, networked PSUs.

Kit Contents

  • Eval Board VIPER27.
  • Integrated STM32F334C8 MCU
  • Integrated STM32F051K8 MCU

Features and Specification

  • Input AC voltage: 90 V to 264 V
  • Input AC frequency: 45 Hz to 65 Hz
  • Nominal power: 500 W
  • Output voltage: 12 V
  • Semi-Bridgeless PFC stage
  • DC-DC stage: resonant LLC with synchronous rectification
  • Peak efficiency: 94%
  • PFC switching frequency: 60 kHz
  • DC-DC switching frequency: 80 kHz to 115 kHz (burst mode above)
  • HF transformer isolation voltage: 4 kV
  • Cooling: natural convection up to 300 W, forced cooling above 300 W
  • PFC control: managed by STM32F051K8
  • LLC control: managed by STM32F334C8
  • Input short-circuit protection
  • Input under/overvoltage protection
  • Input under/overfrequency protection
  • DC Bus under/overvoltage protection
  • Output short-circuit protection
  • Output under/overvoltage protection
  • Overtemperature protection
  • RoHS compliant

Block Diagram

STEVAL-ISA147V3-500W Power Supply Block Diagram

STEVAL-ISA147V3-500W Power Supply Block Diagram

System Architecture

STEVAL-ISA147V3 System Architecture

STEVAL-ISA147V3 System Architecture

Applications

  • Medical and healthcare
  • Power supplies and converters
  • Energy generation and distribution
  •  Power supplies and converters 
  •  Factory automation 

Technical Documents and Resources

Video

Assembling the STEVAL-ROBKIT1: your gateway to robotics innovation

Created: 25 August 2025

Trade Account