NXP

NXP FRDM-MC-LVPMSM Low-Voltage PMSM Motor Control Kit

Accelerate PMSM motor control development with NXP FRDM-MC-LVPMSM, featuring Kinetis MCUs, FOC, sensorless control, and FRDM ecosystem compatibility.

nxp-frdm-mc-lvpmsm-dev-kit

The NXP IOTZTB-DK006 is a versatile development kit built for K32W061/41 and JN518x wireless microcontrollers, designed to accelerate IoT application development. Supporting multiple wireless protocols, including Thread, Zigbee 3.0, Bluetooth Low Energy (BLE), NFC, and Matter, this kit is ideal for smart home, industrial IoT, building automation, and connected lighting solutions.

Engineers benefit from the kit’s onboard debugger/programmer, extensive hardware interfaces, and sensor connectivity options. It also includes sample code, software tools, and detailed documentation to streamline prototyping and shorten development cycles.

Key advantages of the IOTZTB-DK006 include ultra-low power operation, secure wireless communication, and scalable mesh networking capabilities for robust, interoperable IoT deployments. Whether you are designing next-generation smart building devices or testing connected sensor networks, this evaluation platform provides all the hardware and software support needed for rapid development and reliable, future ready IoT solutions.

Buy Now ►         

User Guide ►     About NXP ►

Explore More

NXP Freedom Development Boards  ►

Kit Contents

  • FRDM-MC-LVPMSM hardware
  • Quick Start Card
  • Additional hardware required: one 3ph BLDC motors like FRDM-MC-LVMTR

Features and Benefits

The features of the FRDM-MC-LVPMSM hardware are :

  • Power Supply Input voltage DC: 24-48 V DC, via 5.5x2.1 mm barrel connector.
  • Output current up to 5 amps RMS.
  • Power supply reverse polarity protection circuitry.
  • 3-phase bridge inverter (6-MOSFET’s).
  • 3-phase MOSFET gate driver with over current and under voltage protection.
  • Analog sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage).
  • 5.5 V DC auxiliary power supply providing FRDM MCU board supplying.
  • Motor speed/position sensors interface (Encoder, Hall).
  • Freedom motor control headers compatible with Arduino™ R3 pin layout.
  • The FRDM-MC-LVPMSM board does not require any hardware configuration or jumpers setting. It contains no jumpers.

Block Diagram

nxp-frdm-mc-lvpmsm-block-diagram

FRDM-MC-LVPMSM-3 Ph 3-phase PMSM FRDM Development Platform - Block Diagram

 

Applications

  • Power tools
  • White goods
  • Servo drives
  • Pumps
  • Robots
  • Electromobility
  • E-Bikes/e-scooters
  • Home appliances
  • Compressors

Published : 26th August 2025

Trade Account