Print Page
205 total stock globally
Need more?
205 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.250 ($21.175) |
Price for:Each
Minimum: 1
Multiple: 1
$19.25 ($21.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBB75DFIBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 470957301 |
| Product Range | NBB75 |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | - |
| Impedance | 75ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 3GHz |
| Connector Mounting | Panel Mount |
| Product Range | NBB75 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The NBB75DFIB from Neutrik is an isolated BNC female chassis connector. It offers a true 75ohm design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use. The chassis connector is well protected in a D shape housing made of zinc die-cast with black chrome plating. The isolated panel mount solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential.
- HD, SDI, video, AES/EBU, composite, YUV, RGB, RGBH, RGBHV signal types
- Brass with gold plated cage type centre contacts, PTFE insert and polyacetal (POM) shell
- Front mounting
- True 75ohm design meets the stringent HD requirements
- Greater than 1000 mating cycles
- Bayonett locking device
- Temperature range from -30°C to +85°C
- Standard D shape housing provides flush mounting and protection from damage
- Rated voltage is less than 50V
- Dielectric strength is 1.5KVDC
Applications
RF Communications
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | - |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 3GHz |
| Product Range | NBB75 |
Technical Docs (2)
Alternatives for NBB75DFIB
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |

