Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31C5C1E474JE01L SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31C5C1E474JE01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4128664
Re-Reel4128559RL
Cut Tape4128559
Product RangeGRM Series
Your Part Number
12,672 total stock globally
32,000 more incoming. You can reserve stock now
12,672 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.460 | $7.30 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.460 ($1.606) |
| 50+ | $0.689 ($0.7579) |
| 250+ | $0.625 ($0.6875) |
| 500+ | $0.587 ($0.6457) |
| 1000+ | $0.548 ($0.6028) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.537 ($0.5907) |
| 10000+ | $0.470 ($0.517) |
| 20000+ | $0.389 ($0.4279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31C5C1E474JE01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4128664
Re-Reel4128559RL
Cut Tape4128559
Product RangeGRM Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31C5C1E474JE01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.47µF
- Capacitance tolerance is ±5%
- 1206 [3216 Metric] capacitor case/package
- Operating temperature range from -55°C to 125°C
- Rated voltage is 25V DC
- C0G / NP0 dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
