
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $201.990 ($222.189) |
Product Information
Product Overview
Empower your projects with the Raspberry Pi 4, a high-performance single-board computer equipped with 4GB of SDRAM. This versatile bundle includes a 16GB SD card with a pre-installed operating system, ensuring a seamless startup experience. The AC-DC power adapter (5.1VDC) delivers reliable and efficient power to your Raspberry Pi 4. Connect effortlessly with the included HDMI to micro-HDMI cable, facilitating crisp and clear visual output. Safeguard your Raspberry Pi with the durable plastic enclosure, providing both protection and a sleek, professional appearance. Whether you're a hobbyist, developer, or educator, this Raspberry Pi 4 kit offers a robust foundation for innovation and exploration in the world of computing.
- Raspberry Pi 4B with 4GB SDRAM
- Pre- installed NOOBS on SD Card
- AC-DC Power Adapter 5.1V / 2.5A
- Raspberry Pi-4 Case Assembly - Black
Technical Specifications
Raspberry Pi Starter Kit
No SVHC (07-Nov-2024)
Raspberry Pi 4 Board (4GB), microSD card with OS, Case, UK/EU/US/AU Power Supply, HDMI Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
