Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLVFE118-65-NOL-100Copy
Order Code5157016
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.320 ($86.152) |
| 5+ | $73.440 ($80.784) |
| 10+ | $67.140 ($73.854) |
| 20+ | $58.760 ($64.636) |
Price for:Each
Minimum: 1
Multiple: 1
$78.32 ($86.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLVFE118-65-NOL-100Copy
Order Code5157016
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type1/8" BSP
Operating Pressure Max-
Housing Material304 Stainless Steel
Switch OutputSPST-NO
Electrical Connection1m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/8" BSP
Housing Material
304 Stainless Steel
Electrical Connection
1m Cable
Supply Voltage Max
-
Operating Temperature Max
160°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
