Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLVFE114-65-NOL-50Copy
Order Code5157015
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.360 ($83.996) |
| 5+ | $71.580 ($78.738) |
| 10+ | $65.460 ($72.006) |
| 20+ | $57.270 ($62.997) |
Price for:Each
Minimum: 1
Multiple: 1
$76.36 ($84.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLVFE114-65-NOL-50Copy
Order Code5157015
Level Switch TypeFloat Switch
Media TypeLiquid
Operating Pressure Max-
Housing Material304 Stainless Steel
Switch OutputSPST-NO
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Float Switch
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Max
-
Operating Temperature Max
160°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Housing Material
304 Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
