Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLVFA113-94-NOL-35Copy
Order Code5157013
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.740 ($41.514) |
| 5+ | $35.370 ($38.907) |
| 10+ | $32.340 ($35.574) |
| 20+ | $28.310 ($31.141) |
Price for:Each
Minimum: 1
Multiple: 1
$37.74 ($41.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLVFA113-94-NOL-35Copy
Order Code5157013
Level Switch TypeFloat Switch
Media TypeLiquid
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Float Switch
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Housing Material
PP (Polypropylene)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
